50USG5600MEFCSN22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 77,71975 Kč
Datasheet
USG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USG5600MEFCSN22X40

DigiKey Part Number
1189-3938-ND
Manufacturer
Manufacturer Product Number
50USG5600MEFCSN22X40
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50USG5600MEFCSN22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.43 A @ 120 Hz
Ripple Current @ High Frequency
3.945 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20066,50535 Kč13 301,07 Kč
Manufacturers Standard Package
Unit Price without VAT:66,50535 Kč
Unit Price with VAT:80,47147 Kč