
50USC10000MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-2739-ND |
Manufacturer | |
Manufacturer Product Number | 50USC10000MEFCSN25X50 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC10000MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.773 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 89,24200 Kč | 892,42 Kč |
| 50 | 72,84620 Kč | 3 642,31 Kč |
| 200 | 63,39295 Kč | 12 678,59 Kč |
| 600 | 58,03147 Kč | 34 818,88 Kč |
| 1 000 | 56,02833 Kč | 56 028,33 Kč |
| 2 600 | 52,94541 Kč | 137 658,07 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |


