
50SGV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2469-2-ND - Tape & Reel (TR) 1189-2469-1-ND - Cut Tape (CT) 1189-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV10M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV10M6.3X6.1 | Rubycon | 7 999 | 1189-50TZV10M6.3X6.1CT-ND | 10,08000 Kč | Parametric Equivalent |
| EEE-FK1H100L | Panasonic Industry | 4 949 | 10-EEE-FK1H100LCT-ND | 12,18000 Kč | Parametric Equivalent |
| EEE-FK1H100P | Panasonic Industry | 26 352 | PCE3807CT-ND | 10,71000 Kč | Parametric Equivalent |
| EEE-FK1J100L | Panasonic Industry | 2 590 | 10-EEE-FK1J100LCT-ND | 12,60000 Kč | Parametric Equivalent |
| EEE-FK1J100P | Panasonic Industry | 9 479 | PCE3818CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

