


50PX47MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1649-1-ND - Cut Tape (CT) 1189-1649-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PX47MEFCTA6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX47MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,04060 Kč | 152,03 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 500 | 2,05276 Kč | 1 026,38 Kč |
| 1 000 | 1,85412 Kč | 1 854,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,68898 Kč | 3 377,96 Kč |
| 4 000 | 1,55149 Kč | 6 205,96 Kč |
| 6 000 | 1,48211 Kč | 8 892,66 Kč |
| 10 000 | 1,40472 Kč | 14 047,20 Kč |
| 14 000 | 1,35922 Kč | 19 029,08 Kč |
| 20 000 | 1,31524 Kč | 26 304,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

