
50PSV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PSV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50PSV100M10X10.5CT-ND - Cut Tape (CT) 1189-50PSV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PSV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 30,36600 Kč | 303,66 Kč |
| 50 | 23,72520 Kč | 1 186,26 Kč |
| 100 | 21,62920 Kč | 2 162,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,02540 Kč | 9 012,70 Kč |
| 1 000 | 16,89066 Kč | 16 890,66 Kč |
| 1 500 | 16,31818 Kč | 24 477,27 Kč |
| 2 500 | 15,68016 Kč | 39 200,40 Kč |
| 3 500 | 15,30520 Kč | 53 568,20 Kč |
| 5 000 | 14,94313 Kč | 74 715,65 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

