
50PK100MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-50PK100MEFCT78X11.5CT-ND - Cut Tape (CT) 1189-50PK100MEFCT78X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK100MEFCT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK100MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,84144 Kč | 1 420,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58128 Kč | 2 581,28 Kč |
| 2 000 | 2,36490 Kč | 4 729,80 Kč |
| 3 000 | 2,25568 Kč | 6 767,04 Kč |
| 5 000 | 2,13373 Kč | 10 668,65 Kč |
| 7 000 | 2,06206 Kč | 14 434,42 Kč |
| 10 000 | 1,99282 Kč | 19 928,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

