100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK100MEFCT78X11.5

DigiKey Part Number
1189-50PK100MEFCT78X11.5CT-ND - Cut Tape (CT)
1189-50PK100MEFCT78X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50PK100MEFCT78X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK100MEFCT78X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
324 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
504,14080 Kč207,04 Kč
1003,66420 Kč366,42 Kč
5002,84144 Kč1 420,72 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,58128 Kč2 581,28 Kč
2 0002,36490 Kč4 729,80 Kč
3 0002,25568 Kč6 767,04 Kč
5 0002,13373 Kč10 668,65 Kč
7 0002,06206 Kč14 434,42 Kč
10 0001,99282 Kč19 928,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč