
50PFV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3795-2-ND - Tape & Reel (TR) 1189-3795-1-ND - Cut Tape (CT) 1189-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PFV33M6.3X8 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PFV33M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 Kč | 45,62 Kč |
| 10 | 29,97400 Kč | 299,74 Kč |
| 50 | 23,50040 Kč | 1 175,02 Kč |
| 100 | 21,45070 Kč | 2 145,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,78419 Kč | 16 005,77 Kč |
| 1 800 | 16,79187 Kč | 30 225,37 Kč |
| 2 700 | 16,29153 Kč | 43 987,13 Kč |
| 4 500 | 15,73369 Kč | 70 801,60 Kč |
| 6 300 | 15,40607 Kč | 97 058,24 Kč |
| 9 000 | 15,08960 Kč | 135 806,40 Kč |
| 10 800 | 14,93910 Kč | 161 342,28 Kč |
| Unit Price without VAT: | 45,62000 Kč |
|---|---|
| Unit Price with VAT: | 55,20020 Kč |



