
50MXC15000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-50MXC15000MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC15000MEFCSN35X50 |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC15000MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4855 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 285,82500 Kč | 2 858,25 Kč |
| 50 | 244,12280 Kč | 12 206,14 Kč |
| 100 | 231,01160 Kč | 23 101,16 Kč |
| 500 | 208,51518 Kč | 104 257,59 Kč |
| 1 000 | 201,45061 Kč | 201 450,61 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |

