
50MF473KZ12012 | |
|---|---|
DigiKey Part Number | 1189-50MF473KZ12012TR-ND - Tape & Reel (TR) 1189-50MF473KZ12012CT-ND - Cut Tape (CT) 1189-50MF473KZ12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MF473KZ12012 |
Description | CAP FILM .047UF 10% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 25V Polymer, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,32060 Kč | 1 566,03 Kč |
| 100 | 29,19350 Kč | 2 919,35 Kč |
| 500 | 25,59614 Kč | 12 798,07 Kč |
| 1 000 | 24,48241 Kč | 24 482,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,10606 Kč | 69 318,18 Kč |
| 6 000 | 22,43181 Kč | 134 590,86 Kč |
| 9 000 | 22,09400 Kč | 198 846,00 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

