New Product
0.033 µF Film Capacitor 16V Polymer, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MF333KZ12012

DigiKey Part Number
1189-50MF333KZ12012TR-ND - Tape & Reel (TR)
1189-50MF333KZ12012CT-ND - Cut Tape (CT)
1189-50MF333KZ12012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50MF333KZ12012
Description
CAP FILM .033UF 10% 50VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 16V Polymer, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1038,19500 Kč381,95 Kč
5031,32060 Kč1 566,03 Kč
10029,19350 Kč2 919,35 Kč
50025,59614 Kč12 798,07 Kč
1 00024,48241 Kč24 482,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,10606 Kč69 318,18 Kč
6 00022,43181 Kč134 590,86 Kč
9 00022,09400 Kč198 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč