
50JGV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JGV47M10X10.5TR-ND - Tape & Reel (TR) 1189-50JGV47M10X10.5CT-ND - Cut Tape (CT) 1189-50JGV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV47M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,04500 Kč | 552,25 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,02334 Kč | 4 011,67 Kč |
| 1 000 | 7,42027 Kč | 7 420,27 Kč |
| 1 500 | 7,11594 Kč | 10 673,91 Kč |
| 2 500 | 6,77664 Kč | 16 941,60 Kč |
| 3 500 | 6,57717 Kč | 23 020,09 Kč |
| 5 000 | 6,38444 Kč | 31 922,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

