100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50CFV100M10X10.5

DigiKey Part Number
1189-50CFV100M10X10.5TR-ND - Tape & Reel (TR)
1189-50CFV100M10X10.5CT-ND - Cut Tape (CT)
1189-50CFV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50CFV100M10X10.5
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1029,09300 Kč290,93 Kč
5022,69080 Kč1 134,54 Kč
10020,66990 Kč2 066,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,19494 Kč8 597,47 Kč
1 00016,10107 Kč16 101,07 Kč
1 50015,54917 Kč23 323,76 Kč
2 50014,93387 Kč37 334,68 Kč
3 50014,57221 Kč51 002,74 Kč
5 00014,22308 Kč71 115,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč