Parametric Equivalent

475VXT100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-475VXT100MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 475VXT100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.134 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT100MEFCSN22X25 | Rubycon | 72 | 1189-500VXT100MEFCSN22X25-ND | 4,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,24310 Kč | 10 848,62 Kč |
| Unit Price without VAT: | 54,24310 Kč |
|---|---|
| Unit Price with VAT: | 65,63415 Kč |


