1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXK1000MEFCSN35X60

DigiKey Part Number
1189-4318-ND
Manufacturer
Manufacturer Product Number
450VXK1000MEFCSN35X60
Description
CAP ALUM 1000UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXK1000MEFCSN35X60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.93 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.102 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,45000 Kč577,45 Kč
10436,52700 Kč4 365,27 Kč
50378,51000 Kč18 925,50 Kč
100360,27320 Kč36 027,32 Kč
500329,00128 Kč164 500,64 Kč
Manufacturers Standard Package
Unit Price without VAT:577,45000 Kč
Unit Price with VAT:698,71450 Kč