
450MXZ980MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-450MXZ980MEFCSN30X55-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ980MEFCSN30X55 |
Description | CAP ALUM 980UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 980 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.228 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,57000 Kč | 689,57 Kč |
| 10 | 526,52500 Kč | 5 265,25 Kč |
| 50 | 459,48660 Kč | 22 974,33 Kč |
| 100 | 438,41720 Kč | 43 841,72 Kč |
| 500 | 402,28682 Kč | 201 143,41 Kč |
| Unit Price without VAT: | 689,57000 Kč |
|---|---|
| Unit Price with VAT: | 834,37970 Kč |

