
450MXZ870MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-450MXZ870MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ870MEFCSN30X50 |
Description | CAP ALUM 870UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 870 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.988 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,88000 Kč | 632,88 Kč |
| 10 | 480,87500 Kč | 4 808,75 Kč |
| 50 | 418,36420 Kč | 20 918,21 Kč |
| 100 | 398,71630 Kč | 39 871,63 Kč |
| 500 | 365,01874 Kč | 182 509,37 Kč |
| Unit Price without VAT: | 632,88000 Kč |
|---|---|
| Unit Price with VAT: | 765,78480 Kč |

