New Product
760 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXZ760MEFCSN30X45

DigiKey Part Number
1189-450MXZ760MEFCSN30X45-ND
Manufacturer
Manufacturer Product Number
450MXZ760MEFCSN30X45
Description
CAP ALUM 760UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
760 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.736 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,35000 Kč575,35 Kč
10434,74300 Kč4 347,43 Kč
50376,92240 Kč18 846,12 Kč
100358,74450 Kč35 874,45 Kč
500327,57090 Kč163 785,45 Kč
Manufacturers Standard Package
Unit Price without VAT:575,35000 Kč
Unit Price with VAT:696,17350 Kč