
450MXZ720MEFCSN25X60 | |
|---|---|
DigiKey Part Number | 1189-450MXZ720MEFCSN25X60-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ720MEFCSN25X60 |
Description | CAP ALUM 720UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 720 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.964 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,13000 Kč | 537,13 Kč |
| 10 | 404,35800 Kč | 4 043,58 Kč |
| 50 | 349,68800 Kč | 17 484,40 Kč |
| 200 | 318,23625 Kč | 63 647,25 Kč |
| 600 | 300,42468 Kč | 180 254,81 Kč |
| Unit Price without VAT: | 537,13000 Kč |
|---|---|
| Unit Price with VAT: | 649,92730 Kč |

