
450MXZ430MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-450MXZ430MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ430MEFCSN22X50 |
Description | CAP ALUM 430UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.208 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 275,15800 Kč | 2 751,58 Kč |
| 50 | 234,69460 Kč | 11 734,73 Kč |
| 200 | 211,39840 Kč | 42 279,68 Kč |
| 600 | 198,20082 Kč | 118 920,49 Kč |
| 1 000 | 193,27294 Kč | 193 272,94 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |

