
450MXZ380MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-450MXZ380MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ380MEFCSN22X45 |
Description | CAP ALUM 380UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 380 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 250,69500 Kč | 2 506,95 Kč |
| 50 | 213,08780 Kč | 10 654,39 Kč |
| 200 | 191,43455 Kč | 38 286,91 Kč |
| 600 | 179,16823 Kč | 107 500,94 Kč |
| 1 000 | 174,58766 Kč | 174 587,66 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |

