
450MXZ1170MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1170MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1170MEFCSN35X50 |
Description | CAP ALUM 1170UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.17 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.216 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,76000 Kč | 798,76 Kč |
| 10 | 615,03100 Kč | 6 150,31 Kč |
| 50 | 539,50580 Kč | 26 975,29 Kč |
| 100 | 515,76970 Kč | 51 576,97 Kč |
| Unit Price without VAT: | 798,76000 Kč |
|---|---|
| Unit Price with VAT: | 966,49960 Kč |

