270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK270MEFCSN25X35

DigiKey Part Number
1189-2657-ND
Manufacturer
Manufacturer Product Number
450MXK270MEFCSN25X35
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK270MEFCSN25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.156 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10127,54200 Kč1 275,42 Kč
50105,61160 Kč5 280,58 Kč
20092,97810 Kč18 595,62 Kč
60085,81603 Kč51 489,62 Kč
1 00083,14032 Kč83 140,32 Kč
2 60079,02323 Kč205 460,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč