
450LXW47MEFR16X20 | |
|---|---|
DigiKey Part Number | 1189-450LXW47MEFR16X20-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW47MEFR16X20 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 50 | 40,86640 Kč | 2 043,32 Kč |
| 200 | 34,89450 Kč | 6 978,90 Kč |
| 600 | 31,50435 Kč | 18 902,61 Kč |
| 1 000 | 30,23670 Kč | 30 236,70 Kč |
| 2 600 | 28,28576 Kč | 73 542,98 Kč |
| 5 000 | 27,21173 Kč | 136 058,65 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

