New Product
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LEW100MEFR18X25

DigiKey Part Number
1189-450LEW100MEFR18X25-ND
Manufacturer
Manufacturer Product Number
450LEW100MEFR18X25
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.52 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1078,74300 Kč787,43 Kč
5063,96000 Kč3 198,00 Kč
20055,42735 Kč11 085,47 Kč
60050,58733 Kč30 352,40 Kč
1 00048,77898 Kč48 778,98 Kč
2 60045,99555 Kč119 588,43 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč