270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450GXK270MEFCSN25X40

DigiKey Part Number
1189-450GXK270MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
450GXK270MEFCSN25X40
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.156 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10136,34000 Kč1 363,40 Kč
50113,20020 Kč5 660,01 Kč
20099,86650 Kč19 973,30 Kč
60092,30895 Kč55 385,37 Kč
1 00089,48571 Kč89 485,71 Kč
Manufacturers Standard Package
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč