33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW33MEFR12.5X25

DigiKey Part Number
1189-2937-ND
Manufacturer
Manufacturer Product Number
450BXW33MEFR12.5X25
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW33MEFR12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1027,54900 Kč275,49 Kč
5021,43480 Kč1 071,74 Kč
10019,50500 Kč1 950,50 Kč
50016,18442 Kč8 092,21 Kč
1 00015,13893 Kč15 138,93 Kč
3 00013,83236 Kč41 497,08 Kč
5 00013,34410 Kč66 720,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč