
450BXW100MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-3221-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW100MEFR18X30 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW100MEFR18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.688 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 72,69500 Kč | 726,95 Kč |
| 50 | 58,85320 Kč | 2 942,66 Kč |
| 200 | 50,86345 Kč | 10 172,69 Kč |
| 600 | 46,33208 Kč | 27 799,25 Kč |
| 1 000 | 44,63839 Kč | 44 638,39 Kč |
| 2 600 | 42,03153 Kč | 109 281,98 Kč |
| 5 000 | 40,59678 Kč | 202 983,90 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

