
450BXG10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-450BXG10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG10MEFC10X16 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 114 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 50 | 10,32260 Kč | 516,13 Kč |
| 100 | 9,27480 Kč | 927,48 Kč |
| 500 | 7,46772 Kč | 3 733,86 Kč |
| 1 000 | 6,89826 Kč | 6 898,26 Kč |
| 3 000 | 6,18608 Kč | 18 558,24 Kč |
| 5 000 | 5,91980 Kč | 29 599,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

