270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXH270MEFCSN25X40

DigiKey Part Number
1189-2027-ND
Manufacturer
Manufacturer Product Number
420VXH270MEFCSN25X40
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXH270MEFCSN25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.17 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10123,74100 Kč1 237,41 Kč
50102,35680 Kč5 117,84 Kč
20090,02475 Kč18 004,95 Kč
60083,03413 Kč49 820,48 Kč
1 00080,42297 Kč80 422,97 Kč
2 60076,40437 Kč198 651,36 Kč
Manufacturers Standard Package
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč