
420MXG270MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 420MXG270MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG270MEFCSN25X40 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG270MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.17 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 125,77800 Kč | 1 257,78 Kč |
| 50 | 104,10800 Kč | 5 205,40 Kč |
| 200 | 91,61320 Kč | 18 322,64 Kč |
| 600 | 84,53060 Kč | 50 718,36 Kč |
| 1 000 | 81,88464 Kč | 81 884,64 Kč |
| 2 600 | 77,81310 Kč | 202 314,06 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

