100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW100MEFR18X25

DigiKey Part Number
1189-420LXW100MEFR18X25-ND
Manufacturer
Manufacturer Product Number
420LXW100MEFR18X25
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1074,52200 Kč745,22 Kč
5060,39860 Kč3 019,93 Kč
20052,24510 Kč10 449,02 Kč
60047,61892 Kč28 571,35 Kč
1 00045,89029 Kč45 890,29 Kč
2 60043,22971 Kč112 397,25 Kč
5 00041,76519 Kč208 825,95 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč