2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LLE2R2MEFC8X9

DigiKey Part Number
1189-1330-ND
Manufacturer
Manufacturer Product Number
400LLE2R2MEFC8X9
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400LLE2R2MEFC8X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEK2R2M350STCornell Dubilier Knowles15 874338-SEK2R2M350ST-ND10,71000 KčSimilar
SK2R2M350STCornell Dubilier Knowles8 000338-SK2R2M350ST-ND10,08000 KčSimilar
SK2R2M400STCornell Dubilier Knowles7 990338-SK2R2M400ST-ND10,08000 KčSimilar
In-Stock: 66 291
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
504,38440 Kč219,22 Kč
1003,88250 Kč388,25 Kč
5003,01742 Kč1 508,71 Kč
2 0002,51661 Kč5 033,22 Kč
4 0002,32758 Kč9 310,32 Kč
6 0002,23212 Kč13 392,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč