400KXF100MEFCSN25X20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 40,87755 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 85,51000 Kč
Datasheet
KXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400KXF100MEFCSN25X20

DigiKey Part Number
1189-3757-ND
Manufacturer
Manufacturer Product Number
400KXF100MEFCSN25X20
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400KXF100MEFCSN25X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,36000 Kč107,36 Kč
1073,75700 Kč737,57 Kč
5059,85880 Kč2 992,94 Kč
20051,83815 Kč10 367,63 Kč
60047,28857 Kč28 373,14 Kč
1 00045,58823 Kč45 588,23 Kč
2 60042,97119 Kč111 725,09 Kč
5 00041,53102 Kč207 655,10 Kč
Manufacturers Standard Package
Unit Price without VAT:107,36000 Kč
Unit Price with VAT:129,90560 Kč