
400AX4.7MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2276-ND |
Manufacturer | |
Manufacturer Product Number | 400AX4.7MEFC8X9 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX4.7MEFC8X9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 50 | 4,77080 Kč | 238,54 Kč |
| 100 | 4,23320 Kč | 423,32 Kč |
| 500 | 3,30130 Kč | 1 650,65 Kč |
| 2 000 | 2,76208 Kč | 5 524,16 Kč |
| 4 000 | 2,55850 Kč | 10 234,00 Kč |
| 6 000 | 2,45572 Kč | 14 734,32 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


