
400AX15MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2275-ND |
Manufacturer | |
Manufacturer Product Number | 400AX15MEFC10X16 |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX15MEFC10X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 50 | 9,63380 Kč | 481,69 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 500 | 6,94068 Kč | 3 470,34 Kč |
| 1 000 | 6,40334 Kč | 6 403,34 Kč |
| 3 000 | 5,73147 Kč | 17 194,41 Kč |
| 5 000 | 5,48027 Kč | 27 401,35 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


