35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLR680MEFC10X20

DigiKey Part Number
1189-35ZLR680MEFC10X20-ND
Manufacturer
Manufacturer Product Number
35ZLR680MEFC10X20
Description
CAP ALUM 680UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1715 A @ 120 Hz
Ripple Current @ High Frequency
2.13 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,45000 Kč37,45 Kč
1024,42600 Kč244,26 Kč
5018,95020 Kč947,51 Kč
10017,22110 Kč1 722,11 Kč
50014,24338 Kč7 121,69 Kč
1 00013,30606 Kč13 306,06 Kč
3 00012,13441 Kč36 403,23 Kč
5 00011,69672 Kč58 483,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,45000 Kč
Unit Price with VAT:45,31450 Kč