
35ZLQ120MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-3657-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLQ120MEFC6.3X11 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLQ120MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 50 | 3,70820 Kč | 185,41 Kč |
| 100 | 3,27360 Kč | 327,36 Kč |
| 500 | 2,52774 Kč | 1 263,87 Kč |
| 2 000 | 2,09529 Kč | 4 190,58 Kč |
| 4 000 | 1,93187 Kč | 7 727,48 Kč |
| 6 000 | 1,84936 Kč | 11 096,16 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


