1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLJ1200MG412.5X25

DigiKey Part Number
1189-35ZLJ1200MG412.5X25CT-ND - Cut Tape (CT)
1189-35ZLJ1200MG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLJ1200MG412.5X25
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLJ1200MG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,83300 Kč238,33 Kč
5018,44040 Kč922,02 Kč
10016,73540 Kč1 673,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,80198 Kč6 900,99 Kč
1 00012,87786 Kč12 877,86 Kč
1 50012,41178 Kč18 617,67 Kč
2 50011,89218 Kč29 730,45 Kč
3 50011,58682 Kč40 553,87 Kč
5 00011,29176 Kč56 458,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč