1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH1000MEFCG412.5X20

DigiKey Part Number
1189-3750-1-ND - Cut Tape (CT)
1189-3750-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH1000MEFCG412.5X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH1000MEFCG412.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.488 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,66200 Kč156,62 Kč
5011,92100 Kč596,05 Kč
10010,73850 Kč1 073,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,70050 Kč4 350,25 Kč
1 0008,05836 Kč8 058,36 Kč
1 5007,73419 Kč11 601,28 Kč
2 5007,37292 Kč18 432,30 Kč
3 5007,16059 Kč25 062,06 Kč
5 0006,95539 Kč34 776,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč