
35YXJ100MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-4179-1-ND - Cut Tape (CT) 1189-4179-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXJ100MT16.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ100MT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 500 | 1,85874 Kč | 929,37 Kč |
| 1 000 | 1,67627 Kč | 1 676,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52414 Kč | 3 048,28 Kč |
| 4 000 | 1,39763 Kč | 5 590,52 Kč |
| 6 000 | 1,33376 Kč | 8 002,56 Kč |
| 10 000 | 1,26251 Kč | 12 625,10 Kč |
| 14 000 | 1,22061 Kč | 17 088,54 Kč |
| 20 000 | 1,18013 Kč | 23 602,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

