
35TZV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35TZV47M6.3X8TR-ND - Tape & Reel (TR) 1189-35TZV47M6.3X8CT-ND - Cut Tape (CT) 1189-35TZV47M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV47M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 4,92610 Kč | 492,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,76588 Kč | 3 389,29 Kč |
| 1 800 | 3,46946 Kč | 6 245,03 Kč |
| 2 700 | 3,31971 Kč | 8 963,22 Kč |
| 4 500 | 3,15287 Kč | 14 187,92 Kč |
| 6 300 | 3,05478 Kč | 19 245,11 Kč |
| 9 000 | 2,95997 Kč | 26 639,73 Kč |
| 10 800 | 2,91491 Kč | 31 481,03 Kč |
| 21 600 | 2,76235 Kč | 59 666,76 Kč |
| 22 500 | 2,75421 Kč | 61 969,72 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

