
35TZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1625-2-ND - Tape & Reel (TR) 1189-1625-1-ND - Cut Tape (CT) 1189-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV47M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,15151 Kč | 4 151,51 Kč |
| 2 000 | 3,84652 Kč | 7 693,04 Kč |
| 3 000 | 3,65288 Kč | 10 958,64 Kč |
| 5 000 | 3,46013 Kč | 17 300,65 Kč |
| 7 000 | 3,39037 Kč | 23 732,59 Kč |
| 10 000 | 3,32006 Kč | 33 200,60 Kč |
| 12 000 | 3,27445 Kč | 39 293,40 Kč |
| 24 000 | 2,12120 Kč | 50 908,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

