
35TPV100M6.3X6.1 | |
|---|---|
DigiKey Part Number  | 1189-35TPV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35TPV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-35TPV100M6.3X6.1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 35TPV100M6.3X6.1  | 
Description  | CAP ALUM 100UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 260mOhm @ 100kHz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 132 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 300 mA @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.240" (6.10mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč | 
| 10 | 11,75500 Kč | 117,55 Kč | 
| 50 | 8,87580 Kč | 443,79 Kč | 
| 100 | 7,96660 Kč | 796,66 Kč | 
| 500 | 6,39950 Kč | 3 199,75 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 6,18625 Kč | 6 186,25 Kč | 
| 2 000 | 5,75577 Kč | 11 511,54 Kč | 
| 3 000 | 5,53856 Kč | 16 615,68 Kč | 
| 5 000 | 5,29642 Kč | 26 482,10 Kč | 
| 7 000 | 5,15406 Kč | 36 078,42 Kč | 
| 10 000 | 5,01660 Kč | 50 166,00 Kč | 
| 12 000 | 4,95124 Kč | 59 414,88 Kč | 
| 24 000 | 4,73002 Kč | 113 520,48 Kč | 
| 25 000 | 4,71823 Kč | 117 955,75 Kč | 
| Unit Price without VAT: | 18,52000 Kč | 
|---|---|
| Unit Price with VAT: | 22,40920 Kč | 

