
35TLV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2103-2-ND - Tape & Reel (TR) 1189-2103-1-ND - Cut Tape (CT) 1189-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 50 | 9,68000 Kč | 484,00 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,97806 Kč | 3 489,03 Kč |
| 1 000 | 6,43862 Kč | 6 438,62 Kč |
| 1 500 | 6,16627 Kč | 9 249,41 Kč |
| 2 500 | 5,86256 Kč | 14 656,40 Kč |
| 3 500 | 5,68404 Kč | 19 894,14 Kč |
| 5 000 | 5,51151 Kč | 27 557,55 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

