
35TKV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35TKV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35TKV100M6.3X8CT-ND - Cut Tape (CT) 1189-35TKV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 264 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 50 | 9,41980 Kč | 470,99 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,32553 Kč | 5 692,98 Kč |
| 1 800 | 5,87489 Kč | 10 574,80 Kč |
| 2 700 | 5,64737 Kč | 15 247,90 Kč |
| 4 500 | 5,39378 Kč | 24 272,01 Kč |
| 6 300 | 5,24470 Kč | 33 041,61 Kč |
| 9 000 | 5,10074 Kč | 45 906,66 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

