
35THV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2055-2-ND - Tape & Reel (TR) 1189-2055-1-ND - Cut Tape (CT) 1189-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 50 | 7,97920 Kč | 398,96 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,68752 Kč | 2 843,76 Kč |
| 1 000 | 5,22955 Kč | 5 229,55 Kč |
| 1 500 | 4,99837 Kč | 7 497,56 Kč |
| 2 500 | 4,74051 Kč | 11 851,27 Kč |
| 3 500 | 4,58890 Kč | 16 061,15 Kč |
| 5 000 | 4,44238 Kč | 22 211,90 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

