TGV-SERIES-10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TGV560M12.5X16

DigiKey Part Number
1189-2677-2-ND - Tape & Reel (TR)
1189-2677-1-ND - Cut Tape (CT)
1189-2677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TGV560M12.5X16
Description
CAP ALUM 560UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 74mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35TGV560M12.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
74mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,99000 Kč44,99 Kč
1029,53700 Kč295,37 Kč
5023,14220 Kč1 157,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15021,05493 Kč3 158,24 Kč
30019,47257 Kč5 841,77 Kč
45018,67387 Kč8 403,24 Kč
75017,78383 Kč13 337,87 Kč
1 05017,26033 Kč18 123,35 Kč
1 50016,75468 Kč25 132,02 Kč
1 80016,51437 Kč29 725,87 Kč
3 60015,70056 Kč56 522,02 Kč
3 75015,65727 Kč58 714,76 Kč
Manufacturers Standard Package
Unit Price without VAT:44,99000 Kč
Unit Price with VAT:54,43790 Kč