
35TGV470M12.5X13.5 | |
---|---|
DigiKey Part Number | 1189-2674-2-ND - Tape & Reel (TR) 1189-2674-1-ND - Cut Tape (CT) 1189-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV470M12.5X13.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
10 | 28,35000 Kč | 283,50 Kč |
50 | 22,16320 Kč | 1 108,16 Kč |
100 | 20,21130 Kč | 2 021,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 19,47395 Kč | 3 894,79 Kč |
400 | 18,05910 Kč | 7 223,64 Kč |
600 | 17,34513 Kč | 10 407,08 Kč |
1 000 | 16,54944 Kč | 16 549,44 Kč |
1 400 | 16,08151 Kč | 22 514,11 Kč |
2 000 | 15,62958 Kč | 31 259,16 Kč |
2 400 | 15,41472 Kč | 36 995,33 Kč |
4 800 | 14,68745 Kč | 70 499,76 Kč |
5 000 | 14,64861 Kč | 73 243,05 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |