
35TGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2671-2-ND - Tape & Reel (TR) 1189-2671-1-ND - Cut Tape (CT) 1189-2671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 20,60100 Kč | 206,01 Kč |
| 50 | 15,91000 Kč | 795,50 Kč |
| 100 | 14,42270 Kč | 1 442,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,43218 Kč | 6 216,09 Kč |
| 1 000 | 11,58898 Kč | 11 588,98 Kč |
| 1 500 | 11,16335 Kč | 16 745,02 Kč |
| 2 500 | 10,68896 Kč | 26 722,40 Kč |
| 3 500 | 10,41018 Kč | 36 435,63 Kč |
| 5 000 | 10,14084 Kč | 50 704,20 Kč |
| 6 000 | 10,01284 Kč | 60 077,04 Kč |
| 12 000 | 9,57947 Kč | 114 953,64 Kč |
| 12 500 | 9,55639 Kč | 119 454,88 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |

